text.skipToContent text.skipToNavigation

Manufacturer Part #

RC0402FR-07110KL

RC Series 0402 0.063 W 110 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2220
Product Specification Section
YAGEO RC0402FR-07110KL - Technical Attributes
Attributes Table
Resistance: 110kΩ
Rated Power: 0.063W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.4mm
Dielectric Withstanding Voltage: 100V
No. of Terminations: 2
Overload Voltage - Max: 100V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
610,000
USA:
610,000
120,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7.00
USD
Quantity
Unit Price
10,000
$0.0007
50,000
$0.0007
200,000
$0.0007
500,000
$0.0007
1,250,000+
$0.0006
Product Variant Information section