text.skipToContent text.skipToNavigation

Manufacturer Part #

RC0402FR-07475KL

RC Series 0402 0.063 W 475 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2220
Product Specification Section
YAGEO RC0402FR-07475KL - Technical Attributes
Attributes Table
Resistance: 475kΩ
Rated Power: 0.063W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,390,000
USA:
1,390,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
30000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.00
USD
Quantity
Unit Price
30,000
$0.0008
100,000
$0.0007
250,000
$0.0007
750,000
$0.0007
1,500,000+
$0.0007
Product Variant Information section