Manufacturer Part #
RC0402FR-1390K9L
0402 90.9K ohms 1% thick film surface mount chip resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | YAGEO | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50000 per Reel Package Style:SMD-2 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2451 | ||||||||||
Product Specification Section
YAGEO RC0402FR-1390K9L - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
YAGEO RC0402FR-1390K9L - Technical Attributes
Attributes Table
| Resistance: | 90.9kΩ |
| Rated Power: | 0.063W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±100ppm/°C |
| Technology: | Thick Film |
| Working Voltage-Nom: | 50V |
| Operating Temp Range: | -55°C to +155°C |
| Case Size: | 0402 (1005 Metric) |
| Dielectric Withstanding Voltage: | 100V |
| No. of Terminations: | 2 |
| Overload Voltage - Max: | 100V |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SMD-2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,850,000
USA:
2,850,000
Factory Lead Time:
18 Weeks
Quantity
Unit Price
50,000
$0.0008
150,000
$0.0008
250,000
$0.0008
1,000,000
$0.0007
1,500,000+
$0.0007
Product Variant Information section
Available Packaging
Package Qty:
50000 per Reel
Package Style:
SMD-2
Mounting Method:
Surface Mount