text.skipToContent text.skipToNavigation

Manufacturer Part #

RC1206FR-071K15L

RC Series 1206 0.25 W 1.15 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO RC1206FR-071K15L - Technical Attributes
Attributes Table
Resistance: 1.15kΩ
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
25000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$102.50
USD
Quantity
Unit Price
5,000
$0.0042
20,000
$0.0041
75,000
$0.0039
125,000
$0.0038
250,000+
$0.0037
Product Variant Information section