text.skipToContent text.skipToNavigation

Manufacturer Part #

RC1210FR-078K2L

RC Series 1210 0.5 W 8.2 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO RC1210FR-078K2L - Technical Attributes
Attributes Table
Resistance: 8.2kΩ
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1210 (3225 Metric)
Height - Max: 0.65mm
Dielectric Withstanding Voltage: 500V
No. of Terminations: 2
Overload Voltage - Max: 500V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$55.00
USD
Quantity
Unit Price
5,000
$0.011
15,000
$0.0108
25,000
$0.0106
75,000
$0.0104
125,000+
$0.0102
Product Variant Information section