Manufacturer Part #
RG2012N-332-B-T5
RES 3.3K OHM 1/8W .1% 0805
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Susumu | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Susumu RG2012N-332-B-T5 - Technical Attributes
Attributes Table
| Resistance: | 3.3kΩ |
| Rated Power: | 0.125W |
| Tolerance (%): | ±0.1% |
| Temp Coefficient: | ±10ppm/°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
5,000+
$0.186
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount