text.skipToContent text.skipToNavigation

Manufacturer Part #

RL1218JK-070R027L

RL Series 1218 1 W 0.027 Ohm ±5% SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO RL1218JK-070R027L - Technical Attributes
Attributes Table
Resistance: 27mΩ
Rated Power: 1W
Tolerance (%): ±5%
Temp Coefficient: ±2000ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Case Size: 1812 (4532 Metric)
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$436.00
USD
Quantity
Unit Price
4,000
$0.109
8,000
$0.108
12,000
$0.107
16,000+
$0.106
Product Variant Information section