Manufacturer Part #
RL1220T-R033-G
RL Series 0805 0.25 W 0.033 Ohm 2% 0 - 350 ppm/°C Current Sense Chip Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Susumu | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2510 | ||||||||||
Product Specification Section
Susumu RL1220T-R033-G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Susumu RL1220T-R033-G - Technical Attributes
Attributes Table
| Resistance: | 0.033Ω |
| Rated Power: | 0.25W |
| Tolerance (%): | ±2% |
| Temp Coefficient: | 0ppm/°C to 350ppm/°C |
| Technology: | Thin Film |
| Working Voltage-Nom: | 0.09V |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 0805 (2012 Metric) |
| Height - Max: | 0.5mm |
| No. of Terminations: | 2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
5,000
$0.0395
10,000
$0.0389
15,000
$0.0385
20,000
$0.0382
25,000+
$0.0374
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount