text.skipToContent text.skipToNavigation

Manufacturer Part #

RL1220T-R033-G

RL Series 0805 0.25 W 0.033 Ohm 2% 0 - 350 ppm/°C Current Sense Chip Resistor

Product Specification Section
Susumu RL1220T-R033-G - Technical Attributes
Attributes Table
Resistance: 0.033Ω
Rated Power: 0.25W
Tolerance (%): ±2%
Temp Coefficient: 0ppm/°C to 350ppm/°C
Technology: Thin Film
Working Voltage-Nom: 0.09V
Operating Temp Range: -55°C to +125°C
Case Size: 0805 (2012 Metric)
Height - Max: 0.5mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
67
USA:
67
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.24
USD
Quantity
Unit Price
1
$0.235
20
$0.175
100
$0.142
500
$0.11
2,500+
$0.0777