text.skipToContent text.skipToNavigation

Manufacturer Part #

RMCF0603JT150R

RMCF Series 0603 0.1 W 150 Ohm ±5 % ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2352
Product Specification Section
Stackpole Electronics RMCF0603JT150R - Technical Attributes
Attributes Table
Resistance: 150Ω
Rated Power: 0.1W
Tolerance (%): ±5%
Temp Coefficient: ±100ppm/°C
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
25,000
USA:
25,000
On Order:
0
Factory Stock:Factory Stock:
560,000
Factory Lead Time:
16 Weeks
Minimum Order:
15000
Multiple Of:
5000
Total
$21.00
USD
Quantity
Unit Price
15,000
$0.0014
50,000
$0.0014
125,000
$0.0013
375,000
$0.0013
750,000+
$0.0012
Product Variant Information section