text.skipToContent text.skipToNavigation

Manufacturer Part #

RMCF1206JT6R80

RMCF Series 1206 0.25 W 6.8 Ohm ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2528
Product Specification Section
Stackpole Electronics RMCF1206JT6R80 - Technical Attributes
Attributes Table
Resistance: 6.8Ω
Rated Power: 0.25W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
100,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$22.00
USD
Quantity
Unit Price
5,000
$0.0044
20,000
$0.0042
75,000
$0.004
125,000
$0.004
250,000+
$0.0038
Product Variant Information section