Manufacturer Part #
RNCF0805TKY3K32
RNCF 0805 0.1 W 3.32 kΩ ±0.01% ±5 ppm/°C Precision Thin Film SMT Chip Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Stackpole Electronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Stackpole Electronics RNCF0805TKY3K32 - Technical Attributes
Attributes Table
| Resistance: | 3.32kΩ |
| Rated Power: | 0.1W |
| Tolerance (%): | ±0.01% |
| Temp Coefficient: | ±5ppm/°C |
| Case Size: | 0805 (2012 Metric) |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1,000+
$0.865
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel