text.skipToContent text.skipToNavigation

Manufacturer Part #

RS02B1K100FB12

RS Series 1.1 kOhm ±1% 3 W ±20 ppm/°C Axial Silicone Coated Wirewound Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay RS02B1K100FB12 - Technical Attributes
Attributes Table
Resistance: 1.1kΩ
Rated Power: 3W
Tolerance (%): ±1%
Temp Coefficient: ±20ppm/°C
Dimension: L  14.22mm x D  4.75mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$214.00
USD
Quantity
Unit Price
100
$2.14
200
$2.12
300
$2.11
400
$2.10
500+
$2.07
Product Variant Information section