text.skipToContent text.skipToNavigation

Manufacturer Part #

RS02B22K00JE12

RS Series 22 kΩ ±5% 3 W ±20 ppm/°C Axial Silicone Coated Wirewound Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay RS02B22K00JE12 - Technical Attributes
Attributes Table
Resistance: 22kΩ
Rated Power: 3W
Tolerance (%): ±5%
Temp Coefficient: ±20ppm/°C
Dimension: L  14.22mm x D  4.75mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$318.00
USD
Quantity
Unit Price
100
$3.18
200
$3.15
300
$3.13
400
$3.12
500+
$3.08
Product Variant Information section