Manufacturer Part #
RSF3WSJT-73-15K
RSF Series 15 kΩ 2 W ±300 ppm/°C Flame Proof Metal Oxide Film Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | YAGEO | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
YAGEO RSF3WSJT-73-15K - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
YAGEO RSF3WSJT-73-15K - Technical Attributes
Attributes Table
| Dimension: | L 15.5mm x D 5mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1,000
$0.0787
3,000
$0.0765
5,000
$0.0755
10,000
$0.0742
20,000+
$0.0722
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel