Manufacturer Part #
RT0603DRE078K25L
RT Series 0603 0.1 W 8.25 kOhm ±0.5% ±50 ppm/°C SMT Thin Film Chip Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | YAGEO | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
YAGEO RT0603DRE078K25L - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
YAGEO RT0603DRE078K25L - Technical Attributes
Attributes Table
| Resistance: | 8.25kΩ |
| Rated Power: | 0.1W |
| Tolerance (%): | ±0.5% |
| Temp Coefficient: | ±50ppm/°C |
| Technology: | Thin Film |
| Working Voltage-Nom: | 75V |
| Operating Temp Range: | -55°C to +155°C |
| Case Size: | 0603 (1608 Metric) |
| Height - Max: | 0.55mm |
| Dielectric Withstanding Voltage: | 100V |
| No. of Terminations: | 2 |
| Overload Voltage - Max: | 150V |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
5,000
$0.0059
15,000
$0.0058
25,000
$0.0057
50,000
$0.0056
100,000+
$0.0054
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel