text.skipToContent text.skipToNavigation

Manufacturer Part #

RT0805FRE071K33L

RT Series 0805 0.125 W 1.33 kOhm ±1 % ±50 ppm/°C SMT Thin Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO RT0805FRE071K33L - Technical Attributes
Attributes Table
Resistance: 1.33kΩ
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Technology: Thin Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Dimension: L  2mm x W  1.25mm
Height - Max: 0.6mm
Dielectric Withstanding Voltage: 200V
No. of Terminations: 2
Overload Voltage - Max: 300V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$49.50
USD
Quantity
Unit Price
5,000
$0.0099
10,000
$0.0097
20,000
$0.0095
25,000
$0.0094
75,000+
$0.009
Product Variant Information section