text.skipToContent text.skipToNavigation

Manufacturer Part #

RT1206FRE07150RL

Res Thin Film 1206 150 Ohm 1% 1/4W ±50ppm/°C Molded SMD Paper T/R

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2309
Product Specification Section
YAGEO RT1206FRE07150RL - Technical Attributes
Attributes Table
Resistance: 150Ω
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Technology: Thin Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Dielectric Withstanding Voltage: 300V
No. of Terminations: 2
Overload Voltage - Max: 400V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
35,000
USA:
35,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$44.00
USD
Quantity
Unit Price
5,000
$0.0088
15,000
$0.0086
25,000
$0.0084
100,000
$0.0081
150,000+
$0.0079
Product Variant Information section