text.skipToContent text.skipToNavigation

Manufacturer Part #

SQP500JB-10R

SQP Series 5 W 10 Ohms 5% 300 ppm 22 x 9.5 x 9 mm Axial Lead Cement Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO SQP500JB-10R - Technical Attributes
Attributes Table
Resistance: 10Ω
Rated Power: 5W
Tolerance (%): ±5%
Temp Coefficient: ±300ppm/°C
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1800
Multiple Of:
60
Total
$201.60
USD
Quantity
Unit Price
900
$0.112
2,700
$0.109
9,000
$0.107
13,500+
$0.105
Product Variant Information section