text.skipToContent text.skipToNavigation

Manufacturer Part #

SR1206FR-7W10K2L

Fixed Resistors 10.2K OHM 1% 1/2W 1206

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2447
Product Specification Section
YAGEO SR1206FR-7W10K2L - Technical Attributes
Attributes Table
Resistance: 10.2kΩ
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 500V
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Dielectric Withstanding Voltage: 1000V
No. of Terminations: 2
Overload Voltage - Max: 1000V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$125.00
USD
Quantity
Unit Price
5,000
$0.025
10,000
$0.0246
20,000
$0.0242
25,000
$0.0241
75,000+
$0.0233
Product Variant Information section