Manufacturer Part #
SR1206JR-7T10RL
SR Series 1206 10 Ohm ±5% 0.75 W ±200 ppm/°C Thick Film Chip Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | YAGEO | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2511 | ||||||||||
Product Specification Section
YAGEO SR1206JR-7T10RL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
YAGEO SR1206JR-7T10RL - Technical Attributes
Attributes Table
| Resistance: | 10Ω |
| Rated Power: | 0.75W |
| Tolerance (%): | ±5% |
| Temp Coefficient: | ±200ppm/°C |
| Technology: | Thick Film |
| Operating Temp Range: | -55°C to +155°C |
| Case Size: | 1206 (3216 Metric) |
| Dimension: | L 3.1mm x W 1.6mm |
| Height - Max: | 0.65mm |
| No. of Terminations: | 2 |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
5,000
$0.0153
15,000
$0.0149
25,000
$0.0148
50,000
$0.0146
100,000+
$0.0142
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount