Manufacturer Part #
TNPW0805634RBEEN
TNPW Series 0805 0.2 W 634 Ohm ±0.1 % ±25 ppm/K Thin Film Flat Chip Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel |
||||||||||
| Date Code: | 2450 | ||||||||||
Product Specification Section
Vishay TNPW0805634RBEEN - Technical Attributes
Attributes Table
| Rated Power: | 0.2W |
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1,000
$0.155
2,000
$0.153
3,000
$0.152
5,000
$0.151
10,000+
$0.148
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel