text.skipToContent text.skipToNavigation

Manufacturer Part #

WR04X3571FTR

WR04 Series 0402 3.57 kOhm ±1 % 0.0625 W ±100 ppm/°C SMT Thick Film Resistor

ECAD Model:
Mfr. Name: Walsin Technology Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Walsin Technology Corporation WR04X3571FTR - Technical Attributes
Attributes Table
Resistance: 3.57kΩ
Rated Power: 0.0625W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.4mm
No. of Terminations: 2
Overload Voltage - Max: 100V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$23.00
USD
Quantity
Unit Price
10,000
$0.0023
40,000
$0.0022
150,000
$0.0021
400,000
$0.0021
1,000,000+
$0.002
Product Variant Information section