Manufacturer Part #
WSC452720R00FEA
WSC Series 4527 20 Ohm 2 W ±1 % ±20 ppm/°C Surface Mount Wirewound Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1200 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2447 | ||||||||||
Product Specification Section
Vishay WSC452720R00FEA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay WSC452720R00FEA - Technical Attributes
Attributes Table
| Resistance: | 20Ω |
| Rated Power: | 2W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±20ppm/°C |
| Technology: | Wirewound |
| Working Voltage-Nom: | 6.32V |
| Operating Temp Range: | -65°C to +275°C |
| Case Size: | 4527 (11570 Metric) |
| Height - Max: | 4.49mm |
| Dielectric Withstanding Voltage: | 500V |
| No. of Terminations: | 2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,200
USA:
1,200
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,200
$0.435
2,400
$0.43
3,600+
$0.425
Product Variant Information section
Available Packaging
Package Qty:
1200 per Reel
Mounting Method:
Surface Mount