Manufacturer Part #
WSHM28185L000FEA
RES 0.005 OHM 1% 7W 2818
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2342 | ||||||||||
Product Specification Section
Vishay WSHM28185L000FEA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay WSHM28185L000FEA - Technical Attributes
Attributes Table
| Resistance: | 5mΩ |
| Rated Power: | 7W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±200ppm/°C |
| Operating Temp Range: | -65°C to +170°C |
| Case Size: | 2812 (7132 Metric) |
| No. of Terminations: | 2 |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,500
USA:
3,500
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
3,500+
$0.61
Product Variant Information section
Available Packaging
Package Qty:
3500 per Reel
Mounting Method:
Surface Mount