text.skipToContent text.skipToNavigation

Manufacturer Part #

WSL0603R0500DEA

WSL Series 0603 0.05 Ohm 0.1 W ±0.5 % ±75 ppm/°C SMT Metal Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2450
Product Specification Section
Vishay WSL0603R0500DEA - Technical Attributes
Attributes Table
Resistance: 0.05Ω
Rated Power: 0.1W
Tolerance (%): ±0.5%
Temp Coefficient: ±75ppm/°C
Technology: Metal Film
Working Voltage-Nom: 0.22V
Operating Temp Range: -65°C to +170°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.46mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,450.00
USD
Quantity
Unit Price
5,000+
$0.89
Product Variant Information section