text.skipToContent text.skipToNavigation

Manufacturer Part #

WSL2010R0500FEA

WSL Series 2010 0.5 W 0.05 Ohm ±1% ±75 ppm/°C SMT Power Metal Strip® Resistor

Modelo ECAD:
Nombre del Fabricante: Vishay
Número de pieza del fabricante:
Product Variant Information section
Código de fecha: 2545
Product Specification Section
Vishay WSL2010R0500FEA - Caracteristicas Técnicas
Attributes Table
Resistance: 0.05Ω
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient: ±75ppm/°C
Case Size: 2010 (5025 Metric)
Método de montaje: Surface Mount
Características y aplicaciones

Vishay’s WSL Power Metal Strip® current sensing resistors combine superior performance in high-temperature applications with a wide range of package sizes and a choice of resistance values from 0.0002 Ohms to 1 Ohm. These patented, state-of-the-art products deliver overload capabilities equivalent to wirewound devices and temperature coefficients as low as 30 ppm/°C.

Current sensing Power Metal Strip® resistors allow control circuitry to monitor the level of current in a circuit by translating current into a voltage that can be monitored easily. The devices work by resisting the current flow in a circuit to a calibrated level, thus allowing a voltage drop to be detected and monitored by control circuitry. The low resistance values of Power Metal Strip® resistors allow this function to be carried out with exceptional efficiency.

Current Sensing Power Metal Film can be used in a variety of applications and is ideal for:

• All types of current sensing, voltage division and pulse applications including switching and linear power supplies, instruments, power amplifiers.

• Proprietary processing technique produces extremely low resistance values (down to 0.001 O)

• All welded construction

• Solid metal Nickel-Chrome or Manganese-Copper alloy resistive element with low TCR (< 20 ppm/°C)

• Solderable terminations

• Very low inductance 0.5 nH to 5 nH

• Excellent frequency response to 50 MHz

• Low thermal EMF (< 3 µV/°C)

• Lead (Pb)-free version is RoHS compliant

Pricing Section
Stock global:
0
Alemania:
0
4.000
Stock en fábrica:Stock en fábrica:
0
Plazo de fábrica:
28 Weeks
Pedido mínimo:
4000
Múltiples de:
4000
Total
1.060,00 $
USD
Cantidad
Precio unitario
4.000+
0,265 $
Product Variant Information section