text.skipToContent text.skipToNavigation

Manufacturer Part #

WSL2512R0190FEA

WSL Series 2512 0.019 Ohm ±1 % 1 W Surface Mount Metal Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2309
Product Specification Section
Vishay WSL2512R0190FEA - Technical Attributes
Attributes Table
Resistance: 0.019Ω
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: ±75ppm/°C
Technology: Metal Film
Working Voltage-Nom: 0.14V
Operating Temp Range: -65°C to +170°C
Case Size: 2512 (6432 Metric)
Dimension: L  6.35mm x W  3.81mm
Height - Max: 0.889mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$570.00
USD
Quantity
Unit Price
2,000
$0.285
4,000
$0.28
6,000+
$0.275
Product Variant Information section