Manufacturer Part #
WSL2816R0100FEH
WSL-2816 .01 1% EH E3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel | ||||||||||
| Date Code: | 2241 | ||||||||||
Product Specification Section
Vishay WSL2816R0100FEH - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay WSL2816R0100FEH - Technical Attributes
Attributes Table
| Resistance: | 0.01Ω |
| Rated Power: | 2W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±75ppm/°C |
| Case Size: | 2816 (7142 Metric) |
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
2,000+
$0.425
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel