text.skipToContent text.skipToNavigation

Manufacturer Part #

Y44870R02000F9R

CSM2512S Series 2512 20 mOhm 1 W ±1 % ±15 ppm/°C SMT Metal Foil Resistor

ECAD Model:
Mfr. Name: VPG Foil Resistors
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
VPG Foil Resistors Y44870R02000F9R - Technical Attributes
Attributes Table
Resistance: 20MΩ
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: ±15ppm/°C
Technology: Metal Foil
Working Voltage-Nom: 0.141V
Operating Temp Range: -65°C to +170°C
Case Size: 2512 (6432 Metric)
Dimension: L  6.35mm x W  3.17mm
Height - Max: 0.88mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
125
Multiple Of:
125
Total
$1,617.50
USD
Quantity
Unit Price
125+
$12.94
Product Variant Information section