text.skipToContent text.skipToNavigation

Manufacturer Part #

2606

2600 Series 7/8 inch Diameter Analog Multiple 20 Turns Counting Dial

ECAD Model:
Mfr. Name: TT Electronics - BI Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - BI Technologies 2606 - Technical Attributes
Attributes Table
Type: Turns Counting Dial
No of Turns: Multi
Operating Temp Range: -55°C to +71°C
Mounting Method: Panel Mount
Features & Applications

The 2606 is a part of 2600 series 7/8 inch diameter analog multiple 20 turns counting dial. It has an operating temperature range of –55 °C to +71 °C.

Features:

  • Counting Capacity, Maximum Turns - 20
  • Locking Mechanism - Positive Action with Detent
  • Number of Set Screws - 1
  • Knob Material - Black Plastic
  • Dial Finish - Black Numerals on Satin Chrome
  • Housing Finish - Satin Chrome
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
50
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$774.50
USD
Quantity
Unit Price
2
$15.92
5
$15.79
20
$15.59
40
$15.49
100+
$15.26
Product Variant Information section