Manufacturer Part #
P091S-QC15BR50K
P09X Series 9 mm Side Adjustment 50 kOhm ±20 % Switch Rotary Potentiometer
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TT Electronics - BI Technologies | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1960 per Tray Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TT Electronics - BI Technologies P091S-QC15BR50K - Product Specification
TT Electronics - BI Technologies P091S-QC15BR50K - Technical Attributes
Attributes Table
| Type: | Potentiometer |
| No of Turns: | Multi |
| Resistance-Nom: | 50kΩ |
| Tolerance (%): | ±20% |
| Rated Power: | 0.05W |
| Mounting Method: | PCB Mount |
Features & Applications
The P091S-QC15BR50K is a Part of P09X Series 50 KΩ 20% tolerance, 9 mm side Adjustment Metal Shaft Rotary Potentiometer.
Specifications:
- Multi-Ganged
- Switch/Push-Lock Option
- Resistance Range, Ohms 1K-500K
- Standard Resistance Tolerance ± 20%
- Residual Resistance 20 ohms max.
- Input Voltage, maximum 50 Vac max.
- Power rating, Watts 0.05 W
- Switch Contact Resistance < 100 milliohms
- Switch Power Rated 3.0A at 16Vdc
- Operating Temperature Range -10°C to +70°C
- Rotational Life 100,000 cycles
- Total Mechanical Travel 300°± 10°
- Static Stop Strength 50 oz-in
- Rotational Torque 0.5 to 1.25 oz-in
- Switch Rotational Angle, Maximum 50°
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
20
$1.30
50
$1.28
150
$1.27
300
$1.25
1,000+
$1.22
Product Variant Information section
Available Packaging
Package Qty:
1960 per Tray
Mounting Method:
PCB Mount