Manufacturer Part #
PB-12N32MP-12Q
PB Series 85 db @ 10 cm 12 V 3.2 kHz Ø 12 x 7.5 mm Magnetic Buzzer
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Mallory | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Mallory PB-12N32MP-12Q - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Mallory PB-12N32MP-12Q - Technical Attributes
Attributes Table
| Type: | Magnetic |
| Sound Level: | 85dB |
| Rated Voltage: | 12V |
| Frequency: | 3.2kHz |
| Dimension: | H 7.5mm x D 12mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
42 Weeks
Quantity
Unit Price
10
$3.93
25
$3.88
50
$3.84
150
$3.78
300+
$3.69
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Package Style:
RADIAL
Mounting Method:
Through Hole