Manufacturer Part #
SC250NR
SC Series 100 dB 250 V 2900 Hz Panel Mount Buzzer
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Mallory | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Mallory SC250NR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Mallory SC250NR - Technical Attributes
Attributes Table
| Sound Level: | 90dB |
| Rated Voltage: | 250V |
| Frequency: | 2900Hz |
| Dimension: | H 35.54mm x D 42.85mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
1
$63.85
2
$63.13
3
$62.92
4
$62.42
5
$62.19
15
$60.81
25+
$60.81
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Through Hole