text.skipToContent text.skipToNavigation

Manufacturer Part #

CMC-9745-L100

9.7 mm, Unidirectional, Wire Leads, 1.5 Vdc, Electret Condenser Microphone

ECAD Model:
Mfr. Name: Same Sky - CUI Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Same Sky - CUI Devices CMC-9745-L100 - Technical Attributes
Attributes Table
Type: Electret Condenser
Output Type: Analog
Frequency Range: 12kHz to 100Hz
Supply Current: 400µA
Ratio (S/N): 69dBA
Impedance: 2kΩ
Supply Voltage: 1.5V to 9V
Shape: Circular
Termination Style: Wire Leads
Diameter: 9.7mm
Directional: Uni-Directional
Sensitivity: -37dB
Operating Temp Range: -20°C to +70°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,080.00
USD
Quantity
Unit Price
100
$2.23
200
$2.21
300
$2.20
400
$2.19
500+
$2.16
Product Variant Information section