text.skipToContent text.skipToNavigation

Manufacturer Part #

PSR36N08AK

PSR Series Ø36 mm 570 Hz to 5 kHz 104 dB 8 Ω PET Core Magnetic Speaker

ECAD Model:
Mfr. Name: Mallory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mallory PSR36N08AK - Technical Attributes
Attributes Table
Frequency: 570Hz
Cone Material: PET
Sound Pressure Level: 104dB
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
281
Factory Lead Time:
21 Weeks
Minimum Order:
50
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$213.50
USD
Quantity
Unit Price
1
$4.43
15
$4.33
40
$4.27
100
$4.21
250+
$4.09
Product Variant Information section