Manufacturer Part #
B57237S709M
Ø15 mm 7 Ohm 4.2 A ±20% Radial Inrush Current Limiting NTC Thermistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TDK EPCOS | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Bulk Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TDK EPCOS B57237S709M - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK EPCOS B57237S709M - Technical Attributes
Attributes Table
| Type: | NTC |
| Resistance: | 7Ω |
| Tolerance (%): | ±20% |
| B-constant: | 3000K |
| Moisture Sensitivity Level: | 1 |
| Dimension: | H 7mm x D 15mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
500
$0.545
1,000
$0.54
1,500
$0.535
2,000
$0.53
2,500+
$0.52
Product Variant Information section
Available Packaging
Package Qty:
500 per Bulk
Mounting Method:
Through Hole