Manufacturer Part #
KS103J34
KS Series 10 kOhm 3892 K ±0.1°C Radial NTC Thermistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Bulk Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse KS103J34 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse KS103J34 - Technical Attributes
Attributes Table
| Type: | NTC |
| Resistance: | 10kΩ |
| Temperature Range: | -80°C to +135°C |
| No of Terminals: | 2 |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
500+
$3.92
Product Variant Information section
Available Packaging
Package Qty:
500 per Bulk
Mounting Method:
Through Hole