text.skipToContent text.skipToNavigation

Manufacturer Part #

PRG21BB220MB1RK

20 V 22 Ohm 20% Tolerance 0805 Size Surface Mount PTC Thermistor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata PRG21BB220MB1RK - Technical Attributes
Attributes Table
Type: PTC
Resistance: 22Ω
Rated Current: 1100mA
Tolerance (%): ±20%
Temperature Range: -10°C to +60°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$750.00
USD
Quantity
Unit Price
3,000
$0.25
6,000+
$0.245