Manufacturer Part #
PTCTL6NR100GTE
PTCTL Series 10 Ohm 245 V Radial PTC Thermistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1500 per Reel Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay PTCTL6NR100GTE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay PTCTL6NR100GTE - Technical Attributes
Attributes Table
| Type: | PTC |
| Resistance: | 10Ω |
| Rated Current: | 2A |
| Tolerance (%): | ±20% |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,500
$0.565
3,000+
$0.55
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Package Style:
RADIAL
Mounting Method:
Through Hole