text.skipToContent text.skipToNavigation

Manufacturer Part #

RL0503-55.36K-122-MS

RL0503 Series 100 kOhm Radial Through Hole NTC Thermistor

ECAD Model:
Mfr. Name: Amphenol Advanced Sensors
Standard Pkg:
Product Variant Information section
Date Code: 2529
Product Specification Section
Amphenol Advanced Sensors RL0503-55.36K-122-MS - Technical Attributes
Attributes Table
Type: NTC
Resistance: 100kΩ
Tolerance (%): ±2%
Temperature Range: -50°C to +150°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,150
USA:
1,150
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
15
Multiple Of:
1
Total
$23.40
USD
Quantity
Unit Price
15
$1.56
40
$1.54
125
$1.52
250
$1.51
750+
$1.47
Product Variant Information section