Manufacturer Part #
USP10975
USP Series 10 kOhm ±1% 3892 K Plastic Probe Housing NTC Thermistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Bulk | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse USP10975 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse USP10975 - Technical Attributes
Attributes Table
| Type: | NTC |
| Resistance: | 10kΩ |
| Tolerance (%): | ±1% |
| B-constant: | 3892K |
| Temperature Range: | -55°C to +125°C |
| No of Terminals: | 2 |
| Moisture Sensitivity Level: | 1 |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
50
$8.01
100
$7.96
150
$7.94
200
$7.92
250+
$7.86
Product Variant Information section
Available Packaging
Package Qty:
50 per Bulk