text.skipToContent text.skipToNavigation

Manufacturer Part #

TG110-S055N2LFTR

TG110 Series 1CT:1CT 1500 Vrms 0.9 Ω DCR Single Port 10/100Base TX Transformer

ECAD Model:
Mfr. Name: HALO Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HALO Electronics TG110-S055N2LFTR - Technical Attributes
Attributes Table
No of Ports: Single
Turns Ratio (Np:Ns): 1 CT : 1 CT
Inductance: 0.4µH
DC Resistance: 0.9Ω
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
62,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,290.00
USD
Quantity
Unit Price
1,000+
$1.29
Product Variant Information section