Manufacturer Part #
78250C
78250 Series 1 Ohm 2 mH MAX250/MAX251 Compatible Converter Transformer
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata Power Solutions | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata Power Solutions 78250C - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata Power Solutions 78250C - Technical Attributes
Attributes Table
| Type: | Converter |
| Inductance: | 2mH |
| DC Resistance: | 1Ω |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
50
$2.35
150
$2.31
200
$2.30
500
$2.28
750+
$2.25
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Mounting Method:
Through Hole