text.skipToContent text.skipToNavigation

Manufacturer Part #

5308 709

Grey Polyamide Straight 2.5 - 8 mm Clamp Range PG9 Outer Thread Cable Gland

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation 5308 709 - Technical Attributes
Attributes Table
Management Type: Cable Gland
Color: Grey
Material: Polyamide
Dimension: D  19mm x L  35mm
Mounting Style: Straight
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$48.75
USD
Quantity
Unit Price
50
$0.975
150
$0.945
200
$0.94
500
$0.92
750+
$0.895
Product Variant Information section