text.skipToContent text.skipToNavigation

Manufacturer Part #

M3219

Black LTCG 16 Standard Thread Heyco®-Tite Liquid Tight Cordgrip

ECAD Model:
Mfr. Name: Heyco
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Heyco M3219 - Technical Attributes
Attributes Table
Color: Black
Material: Nylon
Dimension: D  13.8mm x L  42.7mm
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$490.00
USD
Quantity
Unit Price
20
$1.09
40
$1.07
100
$1.05
200
$1.03
400+
$0.98
Product Variant Information section