text.skipToContent text.skipToNavigation

Manufacturer Part #

M3234GBS-SM

Skinned-Over Break Through Solar Masthead Gland Heyco®Tite Liquid Tight Cordgrip

ECAD Model:
Mfr. Name: Heyco
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Heyco M3234GBS-SM - Technical Attributes
Attributes Table
Management Type: Strain Relief
Color: Black
Material: Nylon
Dimension: D  26.4mm x L  50.8mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$194.00
USD
Quantity
Unit Price
1
$2.00
20
$1.96
40
$1.94
125
$1.91
250+
$1.87
Product Variant Information section