text.skipToContent text.skipToNavigation

Manufacturer Part #

AN-1304-A

AN Series Natural 4.53 x 3.54 x 2.17 in Die-Cast Aluminum Enclosure with Cover

ECAD Model:
Mfr. Name: Bud Industries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bud Industries AN-1304-A - Technical Attributes
Attributes Table
Type: Enclosure
Color: Natural
Material: Aluminum
Dimension (Inch): L  4.53in x W  3.54in x H  2.17in
IP Rating: IP68
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
151
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
10
Total
$125.50
USD
Quantity
Unit Price
10
$12.55
20
$12.46
30
$12.41
40
$12.37
50+
$12.25
Product Variant Information section