text.skipToContent text.skipToNavigation

Manufacturer Part #

MD-1960

MD Series 7.00" x 13.00" x 8.00" Small Metcal Box with Front Panel Space

ECAD Model:
Mfr. Name: Bud Industries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

From large cabinet racks to NEMA boxes and accessories, Bud Industries is the best known manufacturer of electronic enclosures in the United States.  Founded in 1928, Bud Industries standard product line offers over 2500 in stock products, offering same-day shipment on 90 per cent of the enclosures sold.  The Bud line includes products ranging from small hand-held boxes to large cabinet racks, products made from plastic as well as metal, and standard electronic products as well as those that meet NEMA and seismic requirements.

The MB Futura Box Series offers a sleek small metal enclosure ideal for all your needs.  With an 18 gauge steel front vertical panel and a 20 gauge steel sides, this chassis can be attached to the base, and front or rear panels.  If you wish, the sides and top can be removed from the base for easy access to interiors. Rubber feet are furnished as well.  Finishes available are a Royal Blue Texture (RB) body and rear panel and White Texture (WH) front panel.

The MD-1960 is a 6.75 lbs. 7.00 inch x 13.00 inch x 8.00 inch small metal box with 5.87 inch x 11.87 inch front panel space.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
6
Minimum Order:
1
Multiple Of:
1
Total
$87.75
USD
Quantity
Unit Price
1
$87.75
2
$86.47
3
$85.73
4
$85.21
5+
$83.57
Product Variant Information section