text.skipToContent text.skipToNavigation

Manufacturer Part #

1837

Aluminum 8 - 32 Thread 1.5 inch Long Female Hex Standoff

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 1837 - Technical Attributes
Attributes Table
Length: 1.5in
Style: Hex
Material: Brass
Diameter: 0.25in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
130
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$236.00
USD
Quantity
Unit Price
10
$2.42
25
$2.38
50
$2.36
125
$2.33
250+
$2.28
Product Variant Information section